+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VPC210

Sensor for fluid level controllers; IP67; Thread: 1"; PVC


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
VPC210
TME Symbol:
VPC210

Specification

Manufacturer
CARLO GAVAZZI
Type of control accessories
sensor for fluid level controllers
Operating temperature
0...60°C
IP rating
IP67
Thread
1"
Body material
PVC
Electrode dimensions
Ø4x500mm
Sensors features
2 electrodes
Gross weight226 g
Certificates
EAN code5709870048130
See other products in this category: Monitoring Relays CARLO GAVAZZI,
*
VPC210
2 in TME stock
Net price for quantities from 1 pcs - 94.45 USDGross price for quantities from 1 pcs - 94.45 USD
Net price for quantities from 5 pcs - 88.15 USDGross price for quantities from 5 pcs - 88.15 USD
Net price for quantities from 10 pcs - 81.86 USDGross price for quantities from 10 pcs - 81.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.