+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of control accessories | sensor for fluid level controllers | |
Operating temperature | 0...100°C | |
IP rating | IP67 | |
Thread | 1/2" | |
Body material | polypropylene | |
Electrode dimensions | Ø4x500mm | |
Sensors features | 2 electrodes |