+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VR05S05

Converter: DC/DC; Uin: 6.5÷36VDC; Uout: 5VDC; Iout: 500mA; SIP3; THT

Manufacturer: XP POWER

Manufacturer part number:
VR05S05
TME Symbol:
VR05S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
6.5...36V DC
Output voltage
5V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Manufacturer series
VR
Body dimensions
11.6x10.16x7.55mm
Efficiency
84...90%
Operating temperature
-40...85°C
Switching frequency
850kHz
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.733 g
Certificates
See other products in this category: DC/DC Converters XP POWER
*
VR05S05
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 43 pcs