+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Input voltage | 12...36V DC | |
Output voltage | 9V DC | |
Output current | 0.5A | |
Case | SIP3 | |
Mounting | THT | |
Manufacturer series | VR | |
Body dimensions | 11.6x10.16x7.55mm | |
Efficiency | 93% | |
Operating temperature | -40...85°C | |
Switching frequency | 850kHz | |
Number of outputs | 1 |