+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VR10S05

Converter: DC/DC; Uin: 8÷36VDC; Uout: 5VDC; Iout: 1A; SIP3; THT; VR

Manufacturer: XP POWER

Manufacturer part number:
VR10S05
TME Symbol:
VR10S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
8...36V DC
Output voltage
5V DC
Output current
1A
Case
SIP3
Mounting
THT
Manufacturer series
VR
Body dimensions
11.6x10.4x8mm
Efficiency
85...93%
Operating temperature
-40...85°C
Switching frequency
520kHz
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.976 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
VR10S05
0 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 43 pcs - 4.01 USDGross price for quantities from 43 pcs - 4.01 USD
Net price for quantities from 129 pcs - 3.56 USDGross price for quantities from 129 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 43 pcs