+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VR20S2V5

Converter: DC/DC; Uin: 4.5÷36VDC; Uout: 2.5VDC; Iout: 2A; SIP3; THT


Manufacturer: XP POWER

Manufacturer part number:
VR20S2V5
TME Symbol:
VR20S2V5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
4.5...36V DC
Output voltage
2.5V DC
Output current
2A
Case
SIP3
Mounting
THT
Manufacturer series
VR
Body dimensions
11.5x17.5x9mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
400kHz
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
VR20S2V5
0 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product