+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | metal glaze | |
Resistance | 2MΩ | |
Mounting | THT | |
Power | 0.5W | |
Tolerance | ±5% | |
Max. operating voltage | 3.5kV DC | |
Body dimensions | Ø4x10mm | |
Temperature coefficient | 200ppm/°C | |
Leads | axial | |
Length | 10mm | |
Diameter | 4mm |