+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VR37000002005FA100

Resistor: metal glaze; 20MΩ; THT; 0.5W; ±1%; Ø4x10mm; 200ppm/°C


Manufacturer: VISHAY

Manufacturer part number:
VR37000002005FA100
TME Symbol:
VR37000002005FA100

Specification

Manufacturer
VISHAY
Type of resistor
metal glaze
Resistance
20MΩ
Mounting
THT
Power
0.5W
Tolerance
±1%
Max. operating voltage
3.5kV DC
Body dimensions
Ø4x10mm
Temperature coefficient
200ppm/°C
Leads
axial
Length
10mm
Diameter
4mm
Gross weight0.444 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
VR37000002005FA100
1050 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs