+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VR37000002433FA100

Resistor: metal glaze; 243kΩ; THT; 500mW; ±1%; 3.5kV; Ø4x9mm


Manufacturer: VISHAY

Manufacturer part number:
VR37000002433FA100
TME Symbol:
VR37000002433FA100

Specification

Manufacturer
VISHAY
Type of resistor
metal glaze
Resistance
243kΩ
Mounting
THT
Power
0.5W
Tolerance
±1%
Operating voltage
3.5kV
Body dimensions
Ø4x9mm
Operating temperature
-55...155°C
Temperature coefficient
200ppm/°C
Quantity in set/package
1000pcs.
Gross weight0.457 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
VR37000002433FA100
0 in TME stock
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.