+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VR37000008204FA100

Resistor: metal glaze; 8.2MΩ; THT; 0.5W; ±1%; Ø4x10mm; 200ppm/°C


Manufacturer: VISHAY

Manufacturer part number:
VR37000008204FA100
TME Symbol:
VR37000008204FA100

Specification

Manufacturer
VISHAY
Type of resistor
metal glaze
Resistance
8.2MΩ
Mounting
THT
Power
0.5W
Tolerance
±1%
Max. operating voltage
3.5kV DC
Body dimensions
Ø4x10mm
Temperature coefficient
200ppm/°C
Leads
axial
Length
10mm
Diameter
4mm
Gross weight0.468 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
VR37000008204FA100
200 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 7000 pcs - 0.09 USDGross price for quantities from 7000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
Net price for quantities from 24000 pcs - 0.08 USDGross price for quantities from 24000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 1 000 pcs