+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | metal glaze | |
Resistance | 910kΩ | |
Mounting | THT | |
Power | 0.5W | |
Tolerance | ±1% | |
Operating voltage | 3.5kV | |
Body dimensions | Ø4x9mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 200ppm/°C | |
Quantity in set/package | 1000pcs. |