+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VR68000003304JAC00

Resistor: metal glaze; 3.3MΩ; THT; 1W; ±5%; Ø6.8x19mm; 200ppm/°C


Manufacturer: VISHAY

Manufacturer part number:
VR68000003304JAC00
TME Symbol:
VR68000003304JAC00

Specification

Manufacturer
VISHAY
Type of resistor
metal glaze
Resistance
3.3MΩ
Mounting
THT
Power
1W
Tolerance
±5%
Max. operating voltage
10kV DC
Body dimensions
Ø6.8x19mm
Temperature coefficient
200ppm/°C
Leads
axial
Length
19mm
Diameter
6.8mm
Gross weight1.723 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
VR68000003304JAC00
484 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs