+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VR68000005103JAC00

Resistor: metal glaze; 510kΩ; THT; 1W; ±5%; 10kV; Ø6.8x18mm; 500pcs.


Manufacturer: VISHAY

Manufacturer part number:
VR68000005103JAC00
TME Symbol:
VR68000005103JAC00

Specification

Manufacturer
VISHAY
Type of resistor
metal glaze
Resistance
510kΩ
Mounting
THT
Power
1W
Tolerance
±5%
Operating voltage
10kV
Body dimensions
Ø6.8x18mm
Operating temperature
-55...155°C
Temperature coefficient
200ppm/°C
Quantity in set/package
500pcs.
Gross weight1.69 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
VR68000005103JAC00
0 in TME stock
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 1500 pcs - 0.40 USDGross price for quantities from 1500 pcs - 0.40 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.