+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VISHAY | |
Type of resistor | metal glaze | |
Resistance | 56MΩ | |
Mounting | THT | |
Power | 1W | |
Tolerance | ±5% | |
Max. operating voltage | 10kV DC | |
Body dimensions | Ø6.8x19mm | |
Temperature coefficient | 200ppm/°C | |
Leads | axial | |
Length | 19mm | |
Diameter | 6.8mm |