+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VRF141G

Transistor: N-MOSFET; 80V; 40A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VRF141G
TME Symbol:
VRF141G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
80V
Drain current
40A
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
VRF141G
0 in TME stock
Net price for quantities from 3 pcs - 172.81 USDGross price for quantities from 3 pcs - 172.81 USD
No. of pieces (Multiplicity: 1)