+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VRF154FLMP

Transistor: N-MOSFET; 170V; 60A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VRF154FLMP
TME Symbol:
VRF154FLMP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
170V
Drain current
60A
Kind of channel
enhancement
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
VRF154FLMP
0 in TME stock
Net price for quantities from 1 pcs - 651.66 USDGross price for quantities from 1 pcs - 651.66 USD
No. of pieces (Multiplicity: 1)