+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VRF157FLMP

Transistor: N-MOSFET; 170V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VRF157FLMP
TME Symbol:
VRF157FLMP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
170V
Kind of channel
enhancement
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
VRF157FLMP
0 in TME stock
Net price for quantities from 1 pcs - 933.69 USDGross price for quantities from 1 pcs - 933.69 USD
No. of pieces (Multiplicity: 1)