+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VRF161MP

Transistor: N-MOSFET; 180V; 20A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VRF161MP
TME Symbol:
VRF161MP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
180V
Drain current
20A
Kind of channel
enhancement
Gross weight0.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
VRF161MP
0 in TME stock
Net price for quantities from 3 pcs - 164.58 USDGross price for quantities from 3 pcs - 164.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.