+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Drain-source voltage | 180V | |
Drain current | 50A | |
Power dissipation | 795W | |
Gate-source voltage | ±40V | |
Kind of channel | enhancement | |
Semiconductor structure | single transistor |