+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1654549

Connector: D-Sub; PIN: 9; angled 55°; screw terminal; for cable


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1654549

Alternative designations: VS-09-PROFIBUS-SC

TME Symbol:
VS-09-PROFIBUS-SC

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 55°
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connector variant
PROFIBUS
Gross weight92.76 g
Certificates
EAN code4017918955083
See other products in this category: Complete D-Sub plugs PHOENIX CONTACT,
*
1654549
1 in TME stock
Net price for quantities from 1 pcs - 62.01 USDGross price for quantities from 1 pcs - 62.01 USD
Net price for quantities from 3 pcs - 55.12 USDGross price for quantities from 3 pcs - 55.12 USD
Net price for quantities from 10 pcs - 48.22 USDGross price for quantities from 10 pcs - 48.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.