+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-10CSH02HM3/87A

Diode: rectifying; SMD; 200V; 10A; 25ns; SMPC,TO277A; Ufmax: 980mV


Manufacturer: VISHAY

Manufacturer part number:
VS-10CSH02HM3/87A
TME Symbol:
VS-10CSH02HM3/87A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
10A
Reverse recovery time
25ns
Semiconductor structure
common cathode, double
Case
SMPC, TO277A
Max. forward voltage
0.98V
Kind of package
13 inch reel
Application
automotive industry
Manufacturer standard package
6500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-10CSH02HM3/87A
0 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD
Net price for quantities from 6500 pcs - 0.44 USDGross price for quantities from 6500 pcs - 0.44 USD
Net price for quantities from 13000 pcs - 0.42 USDGross price for quantities from 13000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.