+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 200V | |
Load current | 10A | |
Reverse recovery time | 23ns | |
Semiconductor structure | common cathode, double | |
Case | DPAK | |
Max. forward voltage | 1.15V | |
Kind of package | 13 inch reel | |
Manufacturer standard package | 3000pcs. |