+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 200V | |
Load current | 10A | |
Reverse recovery time | 200ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | fast switching | |
Case | D2PAK, TO263AB | |
Max. forward voltage | 1.2V | |
Kind of package | 13 inch reel | |
Manufacturer standard package | 800pcs. |