+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-10ETF12-M3

Diode: rectifying; THT; 1.2kV; 10A; Ifsm: 140A; TO220AC; tube; 310ns

Manufacturer: VISHAY

Manufacturer part number:
VS-10ETF12-M3
TME Symbol:
VS-10ETF12-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
10A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
140A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.33V
Reverse recovery time
310ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-10ETF12-M3
0 in TME stock
Net price for quantities from 4000 pcs - 1.23 USDGross price for quantities from 4000 pcs - 1.23 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.