+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of semiconductor module | diode | |
Semiconductor structure | single diode | |
Max. off-state voltage | 0.1kV | |
Load current | 120A | |
Case | D67, HALF-PAK | |
Max. forward voltage | 0.73V | |
Max. forward impulse current | 1.8kA | |
Electrical mounting | screw | |
Max. load current | 120A | |
Mechanical mounting | screw | |
Features of semiconductor devices | Schottky |