+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Max. off-state voltage | 0.4kV | |
Load current | 12A | |
Semiconductor structure | cathode to stud | |
Case | DO4, DO203AA | |
Fastening thread | 10-32UNF-2A | |
Mounting | screw type | |
Max. forward voltage | 1.5V | |
Max. load current | 19A | |
Max. forward impulse current | 0.145kA | |
Features of semiconductor devices | fast switching | |
Manufacturer series | VS-12FL(R) | |
Kind of package | bulk | |
Reverse recovery time | 200ns |