+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-12FR100

Diode: rectifying; 1kV; 12A; anode to stud; DO203AA,DO4; 1.26V


Manufacturer: VISHAY

Manufacturer part number:
VS-12FR100
TME Symbol:
VS-12FR100

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1kV
Load current
12A
Semiconductor structure
anode to stud
Case
DO4, DO203AA
Fastening thread
10-32UNF-2A
Mounting
screw type
Max. forward voltage
1.26V
Max. load current
19A
Max. forward impulse current
265A
Manufacturer series
VS-12F(R)
Kind of package
bulk
Gross weight7 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-12FR100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.64 USDGross price for quantities from 1 pcs - 8.64 USD
Net price for quantities from 10 pcs - 5.21 USDGross price for quantities from 10 pcs - 5.21 USD
Net price for quantities from 50 pcs - 4.42 USDGross price for quantities from 50 pcs - 4.42 USD
Net price for quantities from 100 pcs - 4.09 USDGross price for quantities from 100 pcs - 4.09 USD
Net price for quantities from 200 pcs - 3.76 USDGross price for quantities from 200 pcs - 3.76 USD
Net price for quantities from 300 pcs - 3.58 USDGross price for quantities from 300 pcs - 3.58 USD
Net price for quantities from 400 pcs - 3.44 USDGross price for quantities from 400 pcs - 3.44 USD
Net price for quantities from 500 pcs - 3.34 USDGross price for quantities from 500 pcs - 3.34 USD
Net price for quantities from 600 pcs - 3.25 USDGross price for quantities from 600 pcs - 3.25 USD
Net price for quantities from 1000 pcs - 3.01 USDGross price for quantities from 1000 pcs - 3.01 USD