+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-130MT160KPBF

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 130A; Ifsm: 1.13kA


Manufacturer: VISHAY

Manufacturer part number:
VS-130MT160KPBF
TME Symbol:
VS-130MT160KPBF

Specification

Manufacturer
VISHAY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
130A
Max. forward impulse current
1.13kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.63V
Leads
M5 screws
Case
MTK
Mechanical mounting
screw
Kind of package
bulk
Gross weight176 g
Certificates
See other products in this category: Three phase diode bridge rectifiers VISHAY,
*
VS-130MT160KPBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 80.20 USDGross price for quantities from 1 pcs - 80.20 USD
Net price for quantities from 15 pcs - 74.96 USDGross price for quantities from 15 pcs - 74.96 USD