+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-150UR60D

Diode: rectifying; 600V; 150A; anode to stud; DO205AA,DO8; 1.47V


Manufacturer: VISHAY

Manufacturer part number:
VS-150UR60D
TME Symbol:
VS-150UR60D

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
150A
Semiconductor structure
anode to stud
Case
DO8, DO205AA
Fastening thread
3/8"-24UNF-2A
Mounting
screw type
Max. forward voltage
1.47V
Max. load current
235A
Max. forward impulse current
3kA
Manufacturer series
VS-150U(R)
Kind of package
bulk
Gross weight105.2 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-150UR60D
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 54.85 USDGross price for quantities from 1 pcs - 54.85 USD
Net price for quantities from 3 pcs - 48.49 USDGross price for quantities from 3 pcs - 48.49 USD
Net price for quantities from 10 pcs - 43.57 USDGross price for quantities from 10 pcs - 43.57 USD
Net price for quantities from 25 pcs - 40.67 USDGross price for quantities from 25 pcs - 40.67 USD
Packaging method by the manufacturer:Cardboard = 25 pcs