+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.4kV | |
Load current | 8A x2 | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | ultrafast switching | |
Max. forward impulse current | 100A | |
Case | TO220AB | |
Kind of package | tube | |
Max. forward voltage | 1.3V | |
Max. load current | 16A | |
Reverse recovery time | 60ns |