+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-16FL100S05

Diode: rectifying; 1kV; 16A; cathode to stud; DO203AA,DO4; 1.5V


Manufacturer: VISHAY

Manufacturer part number:
VS-16FL100S05
TME Symbol:
VS-16FL100S05

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1kV
Load current
16A
Semiconductor structure
cathode to stud
Case
DO4, DO203AA
Fastening thread
10-32UNF-2A
Mounting
screw type
Max. forward voltage
1.5V
Max. load current
25A
Max. forward impulse current
180A
Features of semiconductor devices
fast switching
Manufacturer series
VS-16FL(R)
Kind of package
bulk
Reverse recovery time
0.5µs
Gross weight6.3 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-16FL100S05
95 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.72 USDGross price for quantities from 1 pcs - 10.72 USD
Net price for quantities from 10 pcs - 6.88 USDGross price for quantities from 10 pcs - 6.88 USD
Net price for quantities from 25 pcs - 5.96 USDGross price for quantities from 25 pcs - 5.96 USD
Net price for quantities from 50 pcs - 5.28 USDGross price for quantities from 50 pcs - 5.28 USD
Net price for quantities from 100 pcs - 4.65 USDGross price for quantities from 100 pcs - 4.65 USD
Net price for quantities from 300 pcs - 4.45 USDGross price for quantities from 300 pcs - 4.45 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs