+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Max. off-state voltage | 0.6kV | |
Load current | 16A | |
Semiconductor structure | cathode to stud | |
Case | DO4, DO203AA | |
Fastening thread | 10-32UNF-2A | |
Mounting | screw type | |
Max. forward voltage | 1.5V | |
Max. load current | 25A | |
Max. forward impulse current | 180A | |
Features of semiconductor devices | fast switching | |
Manufacturer series | VS-16FL(R) | |
Kind of package | bulk | |
Reverse recovery time | 0.5µs |