+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-16FL80S05

Diode: rectifying; 800V; 16A; cathode to stud; DO203AA,DO4; 1.5V


Manufacturer: VISHAY

Manufacturer part number:
VS-16FL80S05
TME Symbol:
VS-16FL80S05

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
0.8kV
Load current
16A
Semiconductor structure
cathode to stud
Case
DO4, DO203AA
Fastening thread
10-32UNF-2A
Mounting
screw type
Max. forward voltage
1.5V
Max. load current
25A
Max. forward impulse current
180A
Features of semiconductor devices
fast switching
Manufacturer series
VS-16FL(R)
Kind of package
bulk
Reverse recovery time
0.5µs
Gross weight7 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-16FL80S05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 3 pcs - 5.25 USDGross price for quantities from 3 pcs - 5.25 USD
Net price for quantities from 10 pcs - 4.69 USDGross price for quantities from 10 pcs - 4.69 USD
Net price for quantities from 25 pcs - 4.38 USDGross price for quantities from 25 pcs - 4.38 USD
Net price for quantities from 100 pcs - 4.07 USDGross price for quantities from 100 pcs - 4.07 USD