+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-16FR100

Diode: rectifying; 1kV; 16A; anode to stud; DO203AA,DO4; 1.23V


Manufacturer: VISHAY

Manufacturer part number:
VS-16FR100
TME Symbol:
VS-16FR100

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1kV
Load current
16A
Semiconductor structure
anode to stud
Case
DO4, DO203AA
Fastening thread
10-32UNF-2A
Mounting
screw type
Max. forward voltage
1.23V
Max. load current
25A
Max. forward impulse current
350A
Manufacturer series
VS-16F(R)
Kind of package
bulk
Gross weight7 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-16FR100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 10 pcs - 6.82 USDGross price for quantities from 10 pcs - 6.82 USD
Net price for quantities from 25 pcs - 6.17 USDGross price for quantities from 25 pcs - 6.17 USD
Net price for quantities from 50 pcs - 5.66 USDGross price for quantities from 50 pcs - 5.66 USD
Net price for quantities from 100 pcs - 5.12 USDGross price for quantities from 100 pcs - 5.12 USD
Net price for quantities from 200 pcs - 4.57 USDGross price for quantities from 200 pcs - 4.57 USD
Net price for quantities from 300 pcs - 4.24 USDGross price for quantities from 300 pcs - 4.24 USD
Net price for quantities from 400 pcs - 4.00 USDGross price for quantities from 400 pcs - 4.00 USD
Net price for quantities from 500 pcs - 3.83 USDGross price for quantities from 500 pcs - 3.83 USD
Net price for quantities from 600 pcs - 3.69 USDGross price for quantities from 600 pcs - 3.69 USD