+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Max. off-state voltage | 1.2kV | |
Load current | 16A | |
Semiconductor structure | anode to stud | |
Case | DO4, DO203AA | |
Fastening thread | 10-32UNF-2A | |
Mounting | screw type | |
Max. forward voltage | 1.23V | |
Max. load current | 25A | |
Max. forward impulse current | 350A | |
Manufacturer series | VS-16F(R) | |
Kind of package | bulk |