+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-16RIA80

Thyristor: stud; 800V; Ifmax: 35A; 16A; Igt: 60mA; TO208AA,TO48; 4us


Manufacturer: VISHAY

Manufacturer part number:
VS-16RIA80
TME Symbol:
VS-16RIA80

Specification

Manufacturer
VISHAY
Type of thyristor
stud
Max. off-state voltage
0.8kV
Max. load current
35A
Load current
16A
Gate current
60mA
Case
TO48, TO208AA
Mounting
screw
Max. forward impulse current
340A
Turn-on time
4µs
Semiconductor structure
anode to stud
Fastening thread
1/4"-28UNF-2A
Manufacturer series
VS-16RIA
Kind of package
bulk
Gross weight16.5 g
Certificates
See other products in this category: Stud mounting thyristors VISHAY,
See other products from this series.:
*
VS-16RIA80
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.84 USDGross price for quantities from 1 pcs - 15.84 USD
Net price for quantities from 25 pcs - 14.77 USDGross price for quantities from 25 pcs - 14.77 USD