+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.1kV | |
Load current | 1A | |
Reverse recovery time | 14ns | |
Semiconductor structure | single diode | |
Case | DO220AA, SMP | |
Max. forward voltage | 0.92V | |
Kind of package | 13 inch reel | |
Manufacturer standard package | 10000pcs. |