+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Max. off-state voltage | 0.6kV | |
Load current | 12A | |
Semiconductor structure | cathode to stud | |
Case | DO4, DO203AA | |
Mounting | screw type | |
Max. forward voltage | 1.35V | |
Max. forward impulse current | 230A | |
Kind of package | bulk |