+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-20ATS12-M3

Diode: rectifying; THT; 1.2kV; 20A; Ifsm: 300A; TO220AB; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-20ATS12-M3
TME Symbol:
VS-20ATS12-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
20A
Semiconductor structure
single diode
Max. forward impulse current
0.3kA
Case
TO220AB
Kind of package
tube
Max. forward voltage
1.1V
Gross weight2 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-20ATS12-M3
0 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
Net price for quantities from 250 pcs - 2.00 USDGross price for quantities from 250 pcs - 2.00 USD
Net price for quantities from 1000 pcs - 1.87 USDGross price for quantities from 1000 pcs - 1.87 USD
Net price for quantities from 2000 pcs - 1.80 USDGross price for quantities from 2000 pcs - 1.80 USD
Net price for quantities from 4000 pcs - 1.73 USDGross price for quantities from 4000 pcs - 1.73 USD
Net price for quantities from 8000 pcs - 1.61 USDGross price for quantities from 8000 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.