+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-20CTH03-M3

Diode: rectifying; THT; 300V; 10Ax2; Ifsm: 120A; TO220AB; tube; 42ns


Manufacturer: VISHAY

Manufacturer part number:
VS-20CTH03-M3
TME Symbol:
VS-20CTH03-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Capacitance
30pF
Max. forward impulse current
120A
Case
TO220AB
Kind of package
tube
Max. forward voltage
0.95V
Max. load current
20A
Leakage current
0.2mA
Heatsink thickness
1.14...1.4mm
Reverse recovery time
42ns
Gross weight2.004 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-20CTH03-M3
10 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 3 pcs - 1.33 USDGross price for quantities from 3 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs