+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-20ETF04-M3

Diode: rectifying; THT; 400V; 20A; Ifsm: 300A; TO220AC; tube; 160ns

Manufacturer: VISHAY

Manufacturer part number:
VS-20ETF04-M3
TME Symbol:
VS-20ETF04-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.3kA
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.3V
Reverse recovery time
160ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-20ETF04-M3
0 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 50 pcs - 2.33 USDGross price for quantities from 50 pcs - 2.33 USD
Net price for quantities from 250 pcs - 2.09 USDGross price for quantities from 250 pcs - 2.09 USD
Net price for quantities from 1000 pcs - 1.96 USDGross price for quantities from 1000 pcs - 1.96 USD
Net price for quantities from 2000 pcs - 1.89 USDGross price for quantities from 2000 pcs - 1.89 USD
Net price for quantities from 4000 pcs - 1.81 USDGross price for quantities from 4000 pcs - 1.81 USD
Net price for quantities from 8000 pcs - 1.69 USDGross price for quantities from 8000 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.