+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-20ETS08FP-M3

Diode: rectifying; THT; 800V; 20A; Ifsm: 300A; TO220FP-2; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-20ETS08FP-M3
TME Symbol:
VS-20ETS08FP-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
0.3kA
Case
TO220FP-2
Kind of package
tube
Max. forward voltage
1.1V
Gross weight2.053 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-20ETS08FP-M3
224 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Packaging method by the manufacturer:
Tube = 50 pcs