+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of thyristor | stud | |
Max. off-state voltage | 1kV | |
Max. load current | 35A | |
Load current | 22A | |
Gate current | 60mA | |
Case | TO48, TO208AA | |
Mounting | screw | |
Max. forward impulse current | 0.4kA | |
Turn-on time | 4µs | |
Semiconductor structure | anode to stud | |
Fastening thread | 1/4"-28UNF-2A | |
Manufacturer series | VS-22RIA | |
Kind of package | bulk |