+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-25FR120

Diode: rectifying; 1.2kV; 25A; anode to stud; DO203AA,DO4; 1.3V


Manufacturer: VISHAY

Manufacturer part number:
VS-25FR120
TME Symbol:
VS-25FR120

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1.2kV
Load current
25A
Semiconductor structure
anode to stud
Case
DO4, DO203AA
Fastening thread
10-32UNF-2A
Mounting
screw type
Max. forward voltage
1.3V
Max. load current
40A
Max. forward impulse current
356A
Manufacturer series
VS-25F(R)
Kind of package
bulk
Gross weight6.37 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-25FR120
181 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 4.31 USD
Net price for quantities from 25 pcs - 4.01 USDGross price for quantities from 25 pcs - 4.01 USD
Net price for quantities from 50 pcs - 3.87 USDGross price for quantities from 50 pcs - 3.87 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs