+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-25RIA120

Thyristor: stud; 1.2kV; Ifmax: 40A; 25A; Igt: 60mA; TO208AA,TO48


Manufacturer: VISHAY

Manufacturer part number:
VS-25RIA120
TME Symbol:
VS-25RIA120

Specification

Manufacturer
VISHAY
Type of thyristor
stud
Max. off-state voltage
1.2kV
Max. load current
40A
Load current
25A
Gate current
60mA
Case
TO48, TO208AA
Mounting
screw
Max. forward impulse current
420A
Turn-on time
4µs
Semiconductor structure
anode to stud
Fastening thread
1/4"-28UNF-2A
Manufacturer series
VS-25RIA
Kind of package
bulk
Gross weight16.73 g
Certificates
See other products in this category: Stud mounting thyristors VISHAY,
See other products from this series.:
*
VS-25RIA120
86 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.44 USDGross price for quantities from 1 pcs - 18.44 USD
Net price for quantities from 5 pcs - 16.68 USDGross price for quantities from 5 pcs - 16.68 USD
Net price for quantities from 10 pcs - 15.89 USDGross price for quantities from 10 pcs - 15.89 USD
Net price for quantities from 25 pcs - 14.83 USDGross price for quantities from 25 pcs - 14.83 USD
Net price for quantities from 50 pcs - 13.63 USDGross price for quantities from 50 pcs - 13.63 USD
Net price for quantities from 100 pcs - 12.31 USDGross price for quantities from 100 pcs - 12.31 USD
Net price for quantities from 200 pcs - 10.99 USDGross price for quantities from 200 pcs - 10.99 USD
Net price for quantities from 300 pcs - 10.21 USDGross price for quantities from 300 pcs - 10.21 USD
Net price for quantities from 400 pcs - 9.66 USDGross price for quantities from 400 pcs - 9.66 USD
Net price for quantities from 500 pcs - 9.23 USDGross price for quantities from 500 pcs - 9.23 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs