+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-25RIA60

Thyristor: stud; 600V; Ifmax: 40A; 25A; Igt: 60mA; TO208AA,TO48; 4us


Manufacturer: VISHAY

Manufacturer part number:
VS-25RIA60
TME Symbol:
VS-25RIA60

Specification

Manufacturer
VISHAY
Type of thyristor
stud
Max. off-state voltage
0.6kV
Max. load current
40A
Load current
25A
Gate current
60mA
Case
TO48, TO208AA
Mounting
screw
Max. forward impulse current
420A
Turn-on time
4µs
Semiconductor structure
anode to stud
Fastening thread
1/4"-28UNF-2A
Manufacturer series
VS-25RIA
Kind of package
bulk
Gross weight14 g
Certificates
See other products in this category: Stud mounting thyristors VISHAY,
See other products from this series.:
*
VS-25RIA60
97 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.33 USDGross price for quantities from 1 pcs - 17.33 USD
Net price for quantities from 3 pcs - 16.46 USDGross price for quantities from 3 pcs - 16.46 USD
Net price for quantities from 5 pcs - 16.12 USDGross price for quantities from 5 pcs - 16.12 USD