+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-25RIA80

Thyristor: stud; 800V; Ifmax: 40A; 25A; Igt: 60mA; TO208AA,TO48; 4us


Manufacturer: VISHAY

Manufacturer part number:
VS-25RIA80
TME Symbol:
VS-25RIA80

Specification

Manufacturer
VISHAY
Type of thyristor
stud
Max. off-state voltage
0.8kV
Max. load current
40A
Load current
25A
Gate current
60mA
Case
TO48, TO208AA
Mounting
screw
Max. forward impulse current
420A
Turn-on time
4µs
Semiconductor structure
anode to stud
Fastening thread
1/4"-28UNF-2A
Manufacturer series
VS-25RIA
Kind of package
bulk
Gross weight14 g
Certificates
See other products in this category: Stud mounting thyristors VISHAY,
See other products from this series.:
*
VS-25RIA80
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.11 USDGross price for quantities from 1 pcs - 19.11 USD
Net price for quantities from 3 pcs - 17.66 USDGross price for quantities from 3 pcs - 17.66 USD
Net price for quantities from 5 pcs - 16.67 USDGross price for quantities from 5 pcs - 16.67 USD
Net price for quantities from 10 pcs - 15.79 USDGross price for quantities from 10 pcs - 15.79 USD
Net price for quantities from 25 pcs - 15.36 USDGross price for quantities from 25 pcs - 15.36 USD