+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-25TTS12FP-M3

Thyristor: standard; 1.2kV; Ifmax: 25A; 16A; Igt: 45mA; TO220FP; THT


Manufacturer: VISHAY

Manufacturer part number:
VS-25TTS12FP-M3
TME Symbol:
VS-25TTS12FP-M3

Specification

Manufacturer
VISHAY
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
25A
Load current
16A
Gate current
45mA
Case
TO220FP
Mounting
THT
Max. forward impulse current
270A
Turn-on time
4µs
Kind of package
tube
Gross weight2.123 g
Certificates
See other products in this category: SMD/THT thyristors VISHAY,
*
VS-25TTS12FP-M3
861 in TME stock
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 25 pcs - 3.47 USDGross price for quantities from 25 pcs - 3.47 USD
Net price for quantities from 50 pcs - 3.21 USDGross price for quantities from 50 pcs - 3.21 USD
Net price for quantities from 100 pcs - 2.97 USDGross price for quantities from 100 pcs - 2.97 USD
Net price for quantities from 500 pcs - 2.54 USDGross price for quantities from 500 pcs - 2.54 USD
Net price for quantities from 750 pcs - 2.45 USDGross price for quantities from 750 pcs - 2.45 USD
Net price for quantities from 1000 pcs - 2.39 USDGross price for quantities from 1000 pcs - 2.39 USD
Net price for quantities from 2000 pcs - 2.25 USDGross price for quantities from 2000 pcs - 2.25 USD
Net price for quantities from 2500 pcs - 2.22 USDGross price for quantities from 2500 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs