+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of thyristor | standard | |
Max. off-state voltage | 1.2kV | |
Max. load current | 25A | |
Load current | 16A | |
Gate current | 45mA | |
Case | TO220AB | |
Mounting | THT | |
Max. forward impulse current | 270A | |
Turn-on time | 4µs | |
Application | automotive industry | |
Kind of package | tube |