+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 200V | |
Max. forward voltage | 1.11V | |
Load current | 25A | |
Max. forward impulse current | 0.4kA | |
Version | square | |
Case | D-34 | |
Electrical mounting | THT | |
Leads | connectors FASTON | |
Kind of package | bulk |